10117-531 | SCHROFF
Cabinet, 38 U, without doors, (H x W x D) 1800 x 600 x 800 mm, IP40, steel, light gray/black gray, 10117-531
Order No.: 85H0005
EAN: 4036088077265
MPN:
10117-531
Unit Price (€ / pc.)
1,842.5127 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminium cabinet with bolted frame without doors, with load capacity of 400 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cabinet | |
| Version | 38 U, without doors | |
| Height | 1800 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | steel | |
| Colour | light gray/black gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |