10117-498 | SCHROFF
Frame, 36 U, (H x W x D) 1856 x 600 x 710 mm, steel, light gray, 10117-498
Order No.: 85H0000
EAN: 4036088198793
MPN:
10117-498
Unit Price (€ / pc.)
1,038.4416 € *
Standard delivery time from the manufacturer is: 2 Weeks
Open frame rack with 200 kg load capacity and recommended chassis depth of up to 400 mm, ideally for general electronics, test und measurement, audio/video and broadcasting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 36 U | |
| Height | 1856 mm | |
| Width | 600 mm | |
| Depth | 710 mm | |
| Material | steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |