69004-265 | SCHROFF
Signal light, 3 V, green, 54.9 mcd, pitch 2.54 mm, LED number: 1, 69004-265
Order No.: 85H6729
EAN: 4036088068775
MPN:
69004-265
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single LED, 69004-265, SCHROFF
A light-emitting diode (LED) is a semiconductor device that emits light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3.2 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.0549 cd | |
| Assembly | front panel mounting | |
| Rated voltage | 3 V | |
| Rated current | 75 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |