69004-126 | SCHROFF
Signal light, 3 V, yellow, 5.4 mcd, pitch 2.54 mm, LED number: 2, 69004-126
Order No.: 85H6719
EAN: 4036088068485
MPN:
69004-126
Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single LED, 69004-126, SCHROFF
A light-emitting diode (LED) is a semiconductor device that emits light when an electric current flows in the forward direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3.2 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.0054 cd | |
| Assembly | front panel mounting | |
| Rated voltage | 3 V | |
| Rated current | 100 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |