24812-501 | SCHROFF
Countersunk head screw, TX, M3, 20 mm, steel, 24812-501
Order No.: 85H4767
EAN: 4036088064432
MPN:
24812-501
Unit Price (€ / pck.)
20.0277 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panhead screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 20 mm | |
| Head shape | countersunk head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |