24571-373 | SCHROFF
Pan head screw, TX, M4, 10 mm, steel, 24571-373
Order No.: 85H4178
EAN: 4036088226328
MPN:
24571-373
Unit Price (€ / pck.)
13.7564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Countersunk screw, 24571-373, SCHROFF
Countersunk screw for screwing or riveting to PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |