24566-106 | SCHROFF
Countersunk head screw, TX, M4, 10 mm, stainless steel, 24566-106
Order No.: 85H3957
EAN: 4036088072260
MPN:
24566-106
Unit Price (€ / pck.)
25.0019 € *
Standard delivery time from the manufacturer is: 3 Weeks
Countersunk head screw, 24566-106, SCHROFF
Countersunk head screw with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |