24566-103 | SCHROFF
Pan head screw, TX, M4, 10 mm, stainless steel, 24566-103
Order No.: 85H3954
EAN: 4036088072239
MPN:
24566-103
Unit Price (€ / pck.)
25.3589 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pan head screw, 24566-103, SCHROFF
Pan head screw with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | oval-head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |