24566-101 | SCHROFF
Countersunk head screw, TX, M4, 14 mm, stainless steel, 24566-101
Order No.: 85H3952
EAN: 4036088072215
MPN:
24566-101
Unit Price (€ / pc.)
25.3589 € *
Standard delivery time from the manufacturer is: 3 Weeks
Assembly parts, 24566-101, SCHROFF
Assembly parts with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 14 mm | |
| Head shape | countersunk head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |