24560-182 | SCHROFF
Countersunk head screw, TX, M5, 12 mm, steel, 24560-182
Order No.: 85H3774
EAN: 4036088070167
MPN:
24560-182
Unit Price (€ / pck.)
1.0353 € *
Available: 44 pck.
Countersunk screw, 24560-182, SCHROFF
Countersunk screw is used for numerous mounting options in a subrack or desktop case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 12 mm | |
| Head shape | countersunk head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |