24560-178 | SCHROFF
Pan head screw, TX, M2.5, 6 mm, steel, 24560-178
Order No.: 85H3771
EAN: 4036088070136
MPN:
24560-178
Unit Price (€ / pck.)
11.6501 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panhead screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |