24560-164 | SCHROFF
Countersunk head screw, TX, M2.5, 8 mm, steel, 24560-164
Order No.: 85H3767
EAN: 4036088070099
MPN:
24560-164
Unit Price (€ / pck.)
10.8647 € *
Standard delivery time from the manufacturer is: 2 Weeks
Countersunk screw, 24560-164, SCHROFF
Countersunk screw is used for numerous mounting options in a subrack or desktop case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |