24560-161 | SCHROFF
Pan head screw, TX, M2.5, 12 mm, steel, 24560-161
Order No.: 85H3764
EAN: 4036088070068
MPN:
24560-161
Unit Price (€ / pck.)
6.1404 € *
Standard delivery time from the manufacturer is: 2 Weeks
Panhead screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |