24560-159 | SCHROFF

Pan head screw, TX, M2.5, 6 mm, steel, 24560-159

Order No.: 85H3763
EAN: 4036088070051
MPN:
24560-159
24560-159 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
11.6263 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pck.
11.6263 €
Pan head torx screws, self-assured.
Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M2.5
Length 6 mm
Head shape oval-head
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 73181595
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes