24560-157 | SCHROFF
Pan head screw, TX, M2.5, 7.3 mm, steel, 24560-157
Order No.: 85H3761
EAN: 4036088070037
MPN:
24560-157
Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Countersunk head screw, self-tapping.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 7.3 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |