24560-139 | SCHROFF
Countersunk head screw, TX, M4, 5 mm, steel, 24560-139
Order No.: 85H3752
EAN: 4036088069949
MPN:
24560-139
Unit Price (€ / pck.)
10.6981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Countersunk screw, 24560-139, SCHROFF
Countersunk screw is used for numerous mounting options in a subrack or desktop case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 5 mm | |
| Head shape | countersunk head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |