24560-131 | SCHROFF
Pan head screw, TX, M4, 14 mm, steel, 24560-131
Order No.: 85H3750
EAN: 4036088069925
MPN:
24560-131
Unit Price (€ / pck.)
1.5113 € *
Available: 9 pck.
Panhead screw, Torx with GND Function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 14 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |