21120-208 | SCHROFF
Screw with washer, M6, Ø 6 mm, 10 mm, steel, 21120-208
Order No.: 85H1723
EAN: 4036088220944
MPN:
21120-208
Unit Price (€ / pck.)
38.5798 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screw, 21120-208, SCHROFF
Screw with washer are used for numerous mounting options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Screw with washer | |
| Thread size | M6 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |