21120-200 | SCHROFF
Pan head screw, TX, M6, Ø 6 mm, 16 mm, steel, 21120-200
Order No.: 85H1719
EAN: 4036088111648
MPN:
21120-200
Unit Price (€ / pck.)
31.1899 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screw, 21120-200, SCHROFF
Screw with captive Nomel washer, M6 x 16, T30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M6 | |
| Length | 16 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |