21102-024 | SCHROFF
Pan head screw, PZ cross slot, M3, Ø 3 mm, 6 mm, steel, 21102-024
Order No.: 85H1649
EAN: 4036088061561
MPN:
21102-024
Unit Price (€ / pck.)
8.9131 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panhead screw, Pozidrive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 3 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |