21102-007 | SCHROFF
Flat head screw, slotted, M2.5, 6 mm, steel, 21102-007
Order No.: 85H1644
EAN: 4036088062759
MPN:
21102-007
Unit Price (€ / pck.)
42.245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat head screw, 21102-007, SCHROFF
Flat head screw for screwing or riveting to PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| Head shape | flathead | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |