21101-976 | SCHROFF
Pan head screw, TX/slotted, M2.5, 12.3 mm, steel, 21101-976
Order No.: 85H1641
EAN: 4036088226335
MPN:
21101-976
Unit Price (€ / pck.)
23.8714 € *
Standard delivery time from the manufacturer is: 2 Weeks
Collar screw, 21101-976, SCHROFF
The collar screw enables front panel fixing onto a subrack, case or a system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX/slotted | |
| Thread size | M2.5 | |
| Length | 12.3 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |