21101-381 | SCHROFF
Countersunk head screw, PZ cross slot, M4, 10 mm, steel, 21101-381
Order No.: 85H1598
EAN: 4036088069208
MPN:
21101-381
Unit Price (€ / pck.)
5.7001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Countersunk screw, 21101-381, SCHROFF
Countersunk screw with pozidrive individual component for the configuration of individual cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |