21101-366 | SCHROFF

Pan head screw, PZ cross slot, M6, Ø 6 mm, 12 mm, steel, 21101-366

Order No.: 85H1597
EAN: 4036088208768
MPN:
21101-366
21101-366 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
21.1344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pck.
21.1344 €
Pan head screws are a common head type of non-countersunk screw head used in self-tapping screws, self-drilling screws, and machine screws. They have wide heads, a flat bearing surface, high vertical, chamfered, or curved sides, and a flat or slightly domed top surface with a recessed socket.
Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PZ cross slot
Thread size M6
Length 12 mm
diameter 6 mm
Head shape oval-head
Material steel
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes