21101-314 | SCHROFF
Pan head screw, PZ cross slot, M2.5, 5 mm, steel, 21101-314
Order No.: 85H1595
EAN: 4036088062414
MPN:
21101-314
Unit Price (€ / pck.)
4.641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panhead screw, Pozidrive, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M2.5 | |
| Length | 5 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |