21101-211 | SCHROFF
Flat head screw, slotted, M4, 12 mm, steel, 21101-211
Order No.: 85H1585
EAN: 4036088062353
MPN:
21101-211
Unit Price (€ / pck.)
5.831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cheese head screw, 21101-211, SCHROFF
Screw to fix front handle, Tip-up carrying feet, PMC Mezzanine or HF cassettes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 12 mm | |
| Head shape | flathead | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |