21100-777 | SCHROFF
Pan head screw, PH cross slot, M2.5, Ø 2.5 mm, 12 mm, steel, 21100-777
Order No.: 85H1565
EAN: 4036088052507
MPN:
21100-777
Unit Price (€ / pck.)
20.2062 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panhead screw including washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| diameter | 2.5 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |