21100-650 | SCHROFF
Pan head screw, PZ cross slot, M6, Ø 6 mm, 16 mm, steel, 21100-650
Order No.: 85H1555
EAN: 4036088110948
MPN:
21100-650
Unit Price (€ / pck.)
21.7294 € *
Standard delivery time from the manufacturer is: 2 Weeks
Panhead screw, Pozidrive, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M6 | |
| Length | 16 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |