21100-624 | SCHROFF
Flat head screw, slotted, M2.5, 5 mm, 21100-624
Order No.: 85H1552
EAN: 4036088062117
MPN:
21100-624
Unit Price (€ / pck.)
4.5339 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fixing screw, 21100-624, SCHROFF
Screw to fix front handle, Tip-up carrying feet, PMC Mezzanine or HF cassettes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 5 mm | |
| Head shape | flathead |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |