21100-565 | SCHROFF
Pan head screw, slotted, M6, 16 mm, steel, 21100-565
Order No.: 85H1549
EAN: 4036088069154
MPN:
21100-565
Unit Price (€ / pck.)
41.8285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Collar screw, 21100-565, SCHROFF
Collar screw with slot enables the assembly of a design cover plate onto to the 19" brackets of the Subrack side panels type L.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 16 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |