21100-431 | SCHROFF
Flat head screw, slotted, M2.5, 4 mm, 21100-431
Order No.: 85H1538
EAN: 4036088061981
MPN:
21100-431
Unit Price (€ / pck.)
5.1884 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fixing screw, 21100-431, SCHROFF
Screw to fix front handle, Tip-up carrying feet, PMC Mezzanine or HF cassettes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 4 mm | |
| Head shape | flathead |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |