21100-404 | SCHROFF
Mounting kit, M2.5, 18 mm, steel, 21100-404
Order No.: 85H1536
EAN: 4036088069123
MPN:
21100-404
Unit Price (€ / pck.)
12.2094 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB Accessory, 21100-404, SCHROFF
PCB Accessory, Assembly kit for keying/coding strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Thread size | M2.5 | |
| Length | 18 mm | |
| Head shape | cylinder head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |