64560-027 | SCHROFF
Screwdriver, T20, TORX, BL 100 mm, L 224 mm, 64560-027
Order No.: 85H6606
EAN: 4036088075872
MPN:
64560-027
Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assembly tool for different torx screws (Torx 8, 10 and 20).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 224 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |