60118-521 | SCHROFF
19 inch distribution box, with surge protection, light gray, 60118-521
Order No.: 85H6473
EAN: 4036088201271
MPN:
60118-521
Unit Price (€ / pc.)
254.065 € *
Standard delivery time from the manufacturer is: 4 Weeks
The distribution box is used to house PDUs which safely distribute electricity from power source to devices in a circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Colour | light gray | |
| Length | 395 mm | |
| Width | 132.55 mm | |
| Depth | 135 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |