60110-356 | SCHROFF

Socket Strip, UTE, With Wieland Input, 6 Sockets,19", Black, With Overcurrent Protection

Order No.: 85H6448
EAN: 4036088048364
MPN:
60110-356
60110-356 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
128.52 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.52 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Filter Property Value
Number of sockets 6
Master-Slave Yes
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 438.5 mm
Width 43.7 mm
Depth 44 mm
Material plastic
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes