60110-341 | SCHROFF
Socket Strip, IEC C13, With Wieland® Input, C13,12 Sockets, 19", Black
Order No.: 85H6433
EAN: 4036088047916
MPN:
60110-341
Unit Price (€ / pc.)
101.507 € *
Standard delivery time from the manufacturer is: 8 Weeks
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of sockets | 12 | |
| Master-Slave | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 438.5 mm | |
| Width | 43.7 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |