60110-294 | SCHROFF
Socket Strip, SCHUKO/UTE, Local Display, 6 xSCHUKO/UTE Outlets
Order No.: 85H6417
EAN: 4036088047688
MPN:
60110-294
Unit Price (€ / pc.)
393.89 € *
Standard delivery time from the manufacturer is: 16 Weeks
PDU with local power meter. Relevant power data are shown on an integrated display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 6 | |
| Country code | Germany | |
| Master-Slave | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 438.5 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |