60110-291 | SCHROFF

Socket Strip, IEC C13 With Open End ConnectionCable, 12x IEC C13, 19"

Order No.: 85H6415
EAN: 4036088047626
MPN:
60110-291
60110-291 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
112.3360 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
112.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.3360 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with IEC C13 outlets.
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 12
Master-Slave Yes
Overvoltage protection Yes
Can be switched off No
USB connection No
Rated current 10 A
Degree of protection (IP) IP20
Colour gray
Length 438.5 mm
Depth 44 mm
Material plastic
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes