60110-286 | SCHROFF
Socket Strip With 2 Supply Cable, 3 Phase, SCHUKOand IEC
Order No.: 85H6412
EAN: 4036088047572
MPN:
60110-286
Unit Price (€ / pc.)
489.685 € *
Standard delivery time from the manufacturer is: 6 Weeks
Modular, compact PDU with two power cord inputs that can be connected to an A and B power feed. Space saving design in one chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 36 | |
| Country code | Germany | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray/black/red | |
| Length | 1848.8 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |