60110-285 | SCHROFF
Socket Strip, IEC, 3-Phase, 32 A, IEC 60309 Plug,24 x IEC C13 / 6 x IEC C19, Fuse 6 x 16 A
Order No.: 85H6411
EAN: 4036088047541
MPN:
60110-285
Unit Price (€ / pc.)
697.34 € *
Standard delivery time from the manufacturer is: 6 Weeks
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with IEC C13 and C19 outlets with 3 phase input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 30 | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 32 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray/black/red | |
| Length | 1.753 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |