60110-282 | SCHROFF
Socket Strip, IEC C19, 16 A, IEC 60309 Plug,12x IEC C19
Order No.: 85H6408
EAN: 4036088047459
MPN:
60110-282
Unit Price (€ / pc.)
309.995 € *
Standard delivery time from the manufacturer is: 1 Week
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with IEC C19 outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 12 | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 947.5 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |