60110-270 | SCHROFF
SCHUKO Socket Strip, Master‐Slave, 6 Sockets,19"
Order No.: 85H6405
EAN: 4036088047367
MPN:
60110-270
Unit Price (€ / pc.)
138.635 € *
Standard delivery time from the manufacturer is: 1 Week
When the primary outlet is switched on, the secondary outlets are connected to the mains power supply (switching threshold adjustable).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 6 | |
| Country code | Germany | |
| Master-Slave | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 438.5 mm | |
| Width | 43.7 mm | |
| Depth | 44 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |