60110-360 | SCHROFF

Mains Cable, IEC C14 to C13, 500 mm

Order No.: 85H6450
EAN: 4036088048746
MPN:
60110-360
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €
The nVent SCHROFF Mains cable provides practical, universal fastening with variable attachment facilities. They are general in nature and fit in to different applications like Fans, cabinet lights etc., Industrial PC connections, Uninterruptible power supplies, Systems.
Technical specifications
Connection (1) C14-plug, straight
Connection (2) C13 jack, straight
Version power cord
Colour black
Cable length 0.5 m
Country code International
Cable cross-section 1.5 mm²
Rated current 10 A
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Country code
Connection (2)
Cable length
Colour
Connection (1)
Cable cross-section
Version
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Country code
Connection (2)
Cable length
Colour
Connection (1)
Cable cross-section
Version
Rated current
Mains Cable, SCHUKO/UTE to IEC C13, 2.5 m, Black
Order No.:
 85H6600
Manufacturer:
 SCHROFF
Manufacturer SKU:
 62150-191
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.56 € *
7 pcs.
6.5569 €
Europe
C13 jack, angled
2.5 m
black
plug, angled
1.5 mm²
power cord
10 A
Mains Cable, USA to IEC C13
Order No.:
 85H6365
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60103-141
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 11.08 € *
4 pcs.
11.0789 €
North America
C13 jack, straight
2.5 m
black
plug, straight
1.5 mm²
power cord
10 A
Mains Cable, IEC C14 to C13, 500 mm
Order No.:
 85H6450
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60110-360
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 6.03 € *
1 pcs.
6.0333 €
International
C13 jack, straight
0.5 m
black
C14-plug, straight
1.5 mm²
power cord
10 A
Mains Cable, IEC C14 to C13, 2500 mm
Order No.:
 85H6505
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60197-053
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.54 € *
7 pcs.
7.5446 €
International
C13 jack, straight
2.5 m
black
C14-plug, straight
1.5 mm²
power cord
10 A
Mains Cable, BS to IEC C13, 2.5 m, Black
Order No.:
 85H6364
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60103-137
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.34 € *
4 pcs.
13.3399 €
UK
C13 jack, straight
2.5 m
black
plug, angled
1.5 mm²
power cord
10 A
Mains Cable, IEC C14 to C13, 1000 mm
Order No.:
 85H6451
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60110-361
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.91 € *
1 pcs.
6.9139 €
International
C13 jack, straight
1 m
black
C14-plug, straight
1.5 mm²
power cord
10 A
Mains Cable, SCHUKO/UTE to IEC C13-Angled, Grey
Order No.:
 85H6531
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60704-020
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 10.06 € *
5 pcs.
10.0555 €
Europe
C13 jack, angled
2.5 m
gray
plug, angled
1.5 mm²
power cord
10 A
Mains Cable, SCHUKO/UTE to IEC C13, Grey
Order No.:
 85H6363
Manufacturer:
 SCHROFF
Manufacturer SKU:
 60103-131
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 10.06 € *
5 pcs.
10.0555 €
Europe
C13 jack, angled
2.5 m
gray
plug, angled
1.5 mm²
power cord
10 A