62150-191 | SCHROFF
Mains Cable, SCHUKO/UTE to IEC C13, 2.5 m, Black
Order No.: 85H6600
EAN: 4036088201752
MPN:
62150-191
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: 1 Week **
The nVent SCHROFF Mains cable provides practical, universal fastening with variable attachment facilities. They are general in nature and fit in to different applications like Fans, cabinet lights etc., Industrial PC connections, Uninterruptible power supplies, Systems.
Technical specifications
Connection (1) | plug, angled | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | black | |
Cable length | 2.5 m | |
Country code | Europe | |
Cable cross-section | 1.5 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC C13 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |