60110-361 | SCHROFF
Mains Cable, IEC C14 to C13, 1000 mm
Order No.: 85H6451
EAN: 4036088048760
MPN:
60110-361
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: 1 Week **
The nVent SCHROFF Mains cable provides practical, universal fastening with variable attachment facilities. They are general in nature and fit in to different applications like Fans, cabinet lights etc., Industrial PC connections, Uninterruptible power supplies, Systems.
Technical specifications
Connection (1) | C14-plug, straight | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
Colour | black | |
Cable length | 1 m | |
Country code | International | |
Cable cross-section | 1.5 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |