69004-155 | SCHROFF
Cermet potentiometer, 100 kΩ, 0.5 W, solder pin, 69004-155
Order No.: 85H6724
EAN: 4036088068546
MPN:
69004-155
Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 2 Weeks
A potentiometer is an electrical resistance component whose resistance values can be changed mechanically (by turning or shifting).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Rotary range, electrical | 230 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 7.8 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 16.5 mm | |
| Width | 10.16 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |