EF200R5 | SCHROFF

Filter fan, 230 V, 145 x 145 x 70 mm, 60 m³/h, 44 dB, slide bearing, SCHROFF EF200R5

Order No.: 85H6755
EAN: 4036088218897
MPN:
EF200R5
EF200R5 SCHROFF Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
90.6185 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
90.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.6185 €

Filter fan air flow, EF200R5, SCHROFF

This vertical filter fan, EF, with a IP 54 protection degree, is easy to install thanks to its click-in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation.

Features

  • The filter fan is reliable due to its high quality motor, as well as being easy to install
  • The click-in feature reduces the customer's labour cost due to the ease of installation
  • The filter fan should be installed together with at least one exhaust filter, EFA
  • Component failure and unnecessary downtime is avoided as water and dust are prevented from entering the enclosure and the reliable motor ensures that there is constant ventilation
Technical specifications
Filter Property Value
Rated voltage 230 V
Width 145 mm
Height 145 mm
Depth 70 mm
Volume flow 60 m³/h
Sound pressure level 44 db
Type of bearing slide bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84145925
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes