EF100R5 | SCHROFF
Filter fan, 230 V, 109 x 109 x 62 mm, 19 m³/h, 33 dB, slide bearing, SCHROFF EF100R5
Order No.: 85H6752
EAN: 4036088218873
MPN:
EF100R5
Unit Price (€ / pc.)
64.1886 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filter fan air flow, EF100R5, SCHROFF
This vertical filter fan, EF, with a IP 54 protection degree, is easy to install thanks to its click-in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation.
Features
- The filter fan is reliable due to its high quality motor, as well as being easy to install
- The click-in feature reduces the customer's labour cost due to the ease of installation
- The filter fan should be installed together with at least one exhaust filter, EFA
- Component failure and unnecessary downtime is avoided as water and dust are prevented from entering the enclosure and the reliable motor ensures that there is constant ventilation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 109 mm | |
| Height | 109 mm | |
| Depth | 62 mm | |
| Volume flow | 19 m³/h | |
| Sound pressure level | 33 db | |
| Type of bearing | slide bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |