24560-140 | SCHROFF
Square nut, M4, stainless steel, 24560-140
Order No.: 85H3753
EAN: 4036088069956
MPN:
24560-140
Unit Price (€ / pck.)
20.7536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Square nut, 24560-140, SCHROFF
Assembly parts with thread-locking compound for rugged side panel, horizontal rail, cover plates, rear angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Spindle drive type | square | |
| Thread size | M4 | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |