21120-149 | SCHROFF
Washer, M5, inner Ø 5.1 mm, outer Ø 10.2 mm, steel, 21120-149
Order No.: 85H1700
EAN: 4036088111464
MPN:
21120-149
Unit Price (€ / pck.)
12.0785 € *
Standard delivery time from the manufacturer is: 3 Weeks
Washer, 21120-149, SCHROFF
Grounding Washer Kit for mounting of front panels, distribution fields or other components on the frame, slide mounts or depth members with square cut-outs. It is used with grounding/earthing nut on at least one attachment point for standard grounding/earthing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M5 | |
| Inner diameter | 5.1 mm | |
| Outer diameter | 10.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |